
PIC32MX350F128H-V/MR | |
|---|---|
DigiKey Part Number | PIC32MX350F128H-V/MR-ND |
Manufacturer | |
Manufacturer Product Number | PIC32MX350F128H-V/MR |
Description | IC MCU 32BIT 128KB FLASH 64VQFN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | MIPS32® M4K™ PIC® 32MX Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | PIC32MX350F128H-V/MR Models |
Category | Program Memory Type FLASH |
Mfr | RAM Size 32K x 8 |
Series | Voltage - Supply (Vcc/Vdd) 2.3V ~ 3.6V |
Packaging Tube | Data Converters A/D 28x10b |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Core Processor MIPS32® M4K™ | Grade Automotive |
Core Size 32-Bit | Qualification AEC-Q100 |
Speed 80MHz | Mounting Type Surface Mount |
Connectivity I2C, IrDA, LINbus, PMP, SPI, UART/USART | Supplier Device Package 64-VQFN (9x9) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 64-VFQFN Exposed Pad |
Number of I/O 53 | Base Product Number |
Program Memory Size |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | € 5,53642 | € 664,37 |
| Unit Price without VAT: | € 5,53642 |
|---|---|
| Unit Price with VAT: | € 6,75443 |

