
PIC32CM6408MC00032T-E/RTB | |
|---|---|
DigiKey Part Number | 150-PIC32CM6408MC00032T-E/RTBTR-ND - Tape & Reel (TR) 150-PIC32CM6408MC00032T-E/RTBCT-ND - Cut Tape (CT) 150-PIC32CM6408MC00032T-E/RTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC32CM6408MC00032T-E/RTB |
Description | IC MCU 32BIT 64KB FLASH 32VQFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ PIC® 32CM MC Microcontroller IC 32-Bit 48MHz 64KB (64K x 8) FLASH 32-VQFN (5x5) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 2K x 8 |
Series | RAM Size 8K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 14x12b, 1x16b Sigma-Delta; D/A 1x10b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M0+ | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Grade Automotive |
Speed 48MHz | Qualification AEC-Q100 |
Connectivity I2C, IrDA, LINbus, RS-485, SERCOM, SMBus, SPI, UART/USART | Mounting Type Surface Mount, Wettable Flank |
Peripherals Brown-out Detect/Reset, DMA, Motor Control, POR, PWM, WDT | Supplier Device Package 32-VQFN (5x5) |
Number of I/O 26 | Package / Case 32-VFQFN Exposed Pad |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,61000 | € 2,61 |
| 25 | € 2,53560 | € 63,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 2,16726 | € 7 151,96 |
| Unit Price without VAT: | € 2,61000 |
|---|---|
| Unit Price with VAT: | € 3,18420 |

