
PIC24FJ256GA108-E/PT | |
|---|---|
DigiKey Part Number | PIC24FJ256GA108-E/PT-ND |
Manufacturer | |
Manufacturer Product Number | PIC24FJ256GA108-E/PT |
Description | IC MCU 16BIT 256KB FLASH 80TQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 24F Microcontroller IC 16-Bit 32MHz 256KB (85.5K x 24) FLASH 80-TQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | PIC24FJ256GA108-E/PT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | PIC | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, PMP, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2V ~ 3.6V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-TQFP (12x12) | |
Package / Case | 80-TQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 119 | € 6,88454 | € 819,26 |
| Unit Price without VAT: | € 6,88454 |
|---|---|
| Unit Price with VAT: | € 8,39914 |






