
PIC18F47Q84T-I/PT | |
|---|---|
DigiKey Part Number | 150-PIC18F47Q84T-I/PTTR-ND - Tape & Reel (TR) 150-PIC18F47Q84T-I/PTCT-ND - Cut Tape (CT) 150-PIC18F47Q84T-I/PTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC18F47Q84T-I/PT |
Description | IC MCU 8BIT 128KB FLASH 44TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 18F Microcontroller IC 8-Bit 64MHz 128KB (64K x 16) FLASH 44-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | PIC18F47Q84T-I/PT Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 1K x 8 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.8V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 24x12b; D/A 1x8b |
Core Processor PIC | Oscillator Type Internal |
Core Size 8-Bit | Operating Temperature -40°C ~ 85°C (TA) |
Speed 64MHz | Mounting Type Surface Mount |
Connectivity CANbus, I2C, LINbus, SPI, UART/USART | Supplier Device Package 44-TQFP (10x10) |
Peripherals Brown-out Detect/Reset, DMA, POR, PWM, WDT | Package / Case 44-TQFP |
Number of I/O 36 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,76000 | € 1,76 |
| 25 | € 1,71640 | € 42,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | € 1,46184 | € 1 754,21 |
| Unit Price without VAT: | € 1,76000 |
|---|---|
| Unit Price with VAT: | € 2,14720 |

