
PIC16F18114T-I/MD | |
|---|---|
DigiKey Part Number | 150-PIC16F18114T-I/MDTR-ND - Tape & Reel (TR) 150-PIC16F18114T-I/MDCT-ND - Cut Tape (CT) 150-PIC16F18114T-I/MDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PIC16F18114T-I/MD |
Description | IC MCU 8BIT 7KB FLASH 8VDFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 16F Microcontroller IC 8-Bit 32MHz 7KB (7K x 8) FLASH 8-DFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Core Processor | PIC | |
Core Size | 8-Bit | |
Speed | 32MHz | |
Connectivity | I2C, LINbus, RS-232, RS-485, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 5 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 17x12b SAR; D/A 2x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (4x4) | |
Package / Case | 8-VDFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 25 | € 0,57680 | € 14,42 |
| 100 | € 0,51640 | € 51,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,51636 | € 1 703,99 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76860 |

