PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC10F202T-E/OT

DigiKey Part Number
PIC10F202T-E/OTTR-ND - Tape & Reel (TR)
PIC10F202T-E/OTCT-ND - Cut Tape (CT)
PIC10F202T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PIC10F202T-E/OT
Description
IC MCU 8BIT 768B FLASH SOT23-6
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PIC10F202T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Verified
Core Processor
PIC
Core Size
8-Bit
Speed
4MHz
Connectivity
-
Peripherals
POR, WDT
Number of I/O
3
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
24 x 8
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 750
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,65000€ 0,65
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,52712€ 1 581,36
Manufacturers Standard Package
Unit Price without VAT:€ 0,65000
Unit Price with VAT:€ 0,79300