54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9601-10GC/AC-UK

DigiKey Part Number
150-PD-9601-10GC/AC-UK-ND
Manufacturer
Manufacturer Product Number
PD-9601-10GC/AC-UK
Description
1-PORT MIDSPAN 90W 10G UK POWER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
54V
Current - Output
1.667 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
0°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
6.38" L x 3.32" W x 1.91" H (162.1mm x 84.3mm x 48.5mm)
Approval Agency
CE
Standard Number
62368-1
Note
-
Input Connector
RJ45
Output Connector
RJ45
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€ 141,42000€ 141,42
Unit Price without VAT:€ 141,42000
Unit Price with VAT:€ 172,53240