
PD-9501GO/48VDC | |
|---|---|
DigiKey Part Number | 150-PD-9501GO/48VDC-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501GO/48VDC |
Description | 1-PORT AT 60W OUTDOOR 48VDC INPU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 10 ~ 36V | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 1.1 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -40°C ~ 45°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 8.42" L x 5.90" W x 2.75" H (213.9mm x 149.9mm x 69.9mm) | |
Approval Agency | - | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | € 198,06800 | € 990,34 |
| Unit Price without VAT: | € 198,06800 |
|---|---|
| Unit Price with VAT: | € 241,64296 |

