


PD-9501GC-SP/AC-US | |
|---|---|
DigiKey Part Number | 150-PD-9501GC-SP/AC-US-ND |
Manufacturer | |
Manufacturer Product Number | PD-9501GC-SP/AC-US |
Description | 1-PORT INDOOR BT 60W SURGE PROTE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 55V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Midspan Injector | |
Voltage - Input | 100 ~ 240 VAC | |
Number of Ports | 1 | |
Voltage - Output | 55V | |
Current - Output | 1.1 A | |
Power (Watts) - Per Port | 60W | |
Compliance | IEEE802.3af, IEEE802.3at | |
Data Rate | 10/100/1000 Mbps | |
Features | - | |
Operating Temperature | -10°C ~ 40°C | |
Efficiency | - | |
Mounting Type | Desktop | |
Size / Dimension | 5.94" L x 2.44" W x 1.50" H (150.9mm x 62.0mm x 38.1mm) | |
Approval Agency | CE | |
Standard Number | 62368-1 | |
Note | - | |
Input Connector | RJ45 (Data, Power) | |
Output Connector | RJ45 (Data, Power) | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 106,03000 | € 106,03 |
| 100 | € 94,66600 | € 9 466,60 |
| Unit Price without VAT: | € 106,03000 |
|---|---|
| Unit Price with VAT: | € 129,35660 |

