54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9501G-SFP/AC-EU

DigiKey Part Number
150-PD-9501G-SFP/AC-EU-ND
Manufacturer
Manufacturer Product Number
PD-9501G-SFP/AC-EU
Description
1-PORT AT 60W SFP AC EU CORD
Customer Reference
Detailed Description
54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Obsolete
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
54V
Current - Output
1.11 A
Power (Watts) - Per Port
60W
Compliance
IEEE802.3at
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-10°C ~ 45°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
6.30" L x 3.15" W x 1.42" H (160.0mm x 80.0mm x 36.0mm)
Approval Agency
-
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.