
MX554BBG322M265 | |
|---|---|
DigiKey Part Number | MX554BBG322M265-ND |
Manufacturer | |
Manufacturer Product Number | MX554BBG322M265 |
Description | XTAL OSC XO 322.265625MHZ LVDS |
Customer Reference | |
Detailed Description | 322.265625 MHz XO (Standard) LVDS Oscillator 2.375V ~ 3.63V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.375V ~ 3.63V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 90mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.055" (1.40mm) | |
Current - Supply (Disable) (Max) | - | |
Base Product Number |

