
MV1N8171US | |
|---|---|
DigiKey Part Number | MV1N8171US-ND |
Manufacturer | |
Manufacturer Product Number | MV1N8171US |
Description | TVS DIODE 58VWM 93.7VC D5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 93.7V Clamp 1.6A Ipp Tvs Diode Surface Mount D-5A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 58V | |
Voltage - Breakdown (Min) | 64.6V | |
Voltage - Clamping (Max) @ Ipp | 93.7V | |
Current - Peak Pulse (10/1000µs) | 1.6A | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SQ-MELF, A | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 27,01440 | € 2 701,44 |
| Unit Price without VAT: | € 27,01440 |
|---|---|
| Unit Price with VAT: | € 32,95757 |

