
MTCH2120T-V/SS | |
|---|---|
DigiKey Part Number | 150-MTCH2120T-V/SSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MTCH2120T-V/SS |
Description | IC TSC 2 WIRE CAP 20-SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 2 Wire Capacitive I2C Interface 20-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Touchscreen | 2 Wire Capacitive | |
Resolution (Bits) | - | |
Interface | I2C | |
Voltage Reference | Internal | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Grade | - | |
Qualification | - | |
Package / Case | 20-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 20-SSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 600 | € 0,91619 | € 1 465,90 |
| Unit Price without VAT: | € 0,91619 |
|---|---|
| Unit Price with VAT: | € 1,11775 |


