
MTCH1030T-E/ST | |
|---|---|
DigiKey Part Number | 150-MTCH1030T-E/STTR-ND - Tape & Reel (TR) 150-MTCH1030T-E/STCT-ND - Cut Tape (CT) 150-MTCH1030T-E/STDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MTCH1030T-E/ST |
Description | 3 CHANNEL TOUCH CONTROLLER, GPIO |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 3 | |
LED Driver Channels | Up to 3 | |
Interface | Digital | |
Resolution | - | |
Voltage - Supply | 2V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,90000 | € 0,90 |
| 25 | € 0,81760 | € 20,44 |
| 100 | € 0,74010 | € 74,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,74012 | € 1 850,30 |
| Unit Price without VAT: | € 0,90000 |
|---|---|
| Unit Price with VAT: | € 1,09800 |

