
MSC025SMA330B4 | |
|---|---|
DigiKey Part Number | 150-MSC025SMA330B4-ND |
Manufacturer | |
Manufacturer Product Number | MSC025SMA330B4 |
Description | MOSFET SIC 3300 V 25 MOHM TO-247 |
Customer Reference | |
Detailed Description | N-Channel 3300 V 104A (Tc) Through Hole TO-247-4 |
Datasheet | Datasheet |
EDA/CAD Models | MSC025SMA330B4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 3300 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 20V | |
Rds On (Max) @ Id, Vgs | 31mOhm @ 40A, 20V | |
Vgs(th) (Max) @ Id | 2.7V @ 7mA | |
Gate Charge (Qg) (Max) @ Vgs | 410 nC @ 20 V | |
Vgs (Max) | +23V, -10V | |
Input Capacitance (Ciss) (Max) @ Vds | 8720 pF @ 2640 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-247-4 | |
Package / Case | ||
Base Product Number |


