
MSATS14S40L/TR | |
|---|---|
DigiKey Part Number | 150-MSATS14S40L/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MSATS14S40L/TR |
Description | TVS DIODE 36VWM 58VC THINKEY3 |
Customer Reference | |
Detailed Description | 58V Clamp 250A Ipp Tvs Diode Surface Mount ThinKey™3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 36V | |
Voltage - Breakdown (Min) | 40V | |
Voltage - Clamping (Max) @ Ipp | 58V | |
Current - Peak Pulse (10/1000µs) | 250A | |
Power - Peak Pulse | 14500W (14.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ThinKey™3 | |
Supplier Device Package |

