Image for MSASC100W100HX/TR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSASC100W100HX/TR

DigiKey Part Number
150-MSASC100W100HX/TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MSASC100W100HX/TR
Description
DIODE SCHOTT 100V 100A THINKEY1
Customer Reference
Detailed Description
Diode 100 V 100A Surface Mount ThinKey™1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
100A
Voltage - Forward (Vf) (Max) @ If
950 mV @ 80 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
ThinKey™1
Operating Temperature - Junction
-65°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.