
MRT100KP180CAE3/TR | |
|---|---|
DigiKey Part Number | 150-MRT100KP180CAE3/TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRT100KP180CAE3/TR |
Description | TVS DIODE 180VWM 354VC DO204AR |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 354V Clamp 283A Ipp Tvs Diode Through Hole DO-204AR |
Datasheet | Datasheet |
Category | Power - Peak Pulse 100000W (100kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Military |
Bidirectional Channels 1 | Qualification MIL-PRF-19500 |
Voltage - Reverse Standoff (Typ) 180V | Mounting Type Through Hole |
Voltage - Breakdown (Min) 200V | Package / Case DO-204AR, Axial |
Voltage - Clamping (Max) @ Ipp 354V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 283A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | € 25,56180 | € 2 556,18 |
| Unit Price without VAT: | € 25,56180 |
|---|---|
| Unit Price with VAT: | € 31,18540 |

