MRF49XAT-I/ST is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 6 000
Unit Price: € 1,95357
Datasheet

Similar


Microchip Technology
In Stock: 5 038
Unit Price: € 2,19000
Datasheet
IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF49XAT-I/ST

DigiKey Part Number
MRF49XAT-I/STTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF49XAT-I/ST
Description
IC RF TXRX ISM<1GHZ 16TSSOP
Customer Reference
Detailed Description
IC RF TxRx Only General ISM < 1GHz 433MHz, 868MHz, 915MHz 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MRF49XAT-I/ST Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
TxRx Only
RF Family/Standard
General ISM < 1GHz
Protocol
-
Modulation
FHSS, FSK
Frequency
Data Rate (Max)
256kbps
Power - Output
7dbm
Sensitivity
-112dBm
Memory Size
-
Serial Interfaces
SPI
Voltage - Supply
2.2V ~ 3.8V
Current - Receiving
11mA ~ 13mA
Current - Transmitting
15mA ~ 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types