Varactors Single 22 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPV2100-206/TR

DigiKey Part Number
150-MPV2100-206/TR-ND - Tape & Reel (TR)
150-MPV2100-206/CT-ND - Cut Tape (CT)
150-MPV2100-206/DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MPV2100-206/TR
Description
DIODE VARACTOR 22V SINGLE 0402
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Varactors Single 22 V Surface Mount 0402
Datasheet
 Datasheet
EDA/CAD Models
MPV2100-206/TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance @ Vr, F
1.5pF @ 4V, 1MHz
Capacitance Ratio
10.0
Voltage - Peak Reverse (Max)
22 V
Diode Type
Single
Q @ Vr, F
1500 @ 4V, 50MHz
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 706
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 3,14000€ 3,14
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 3,86995€ 3 869,95
Manufacturers Standard Package
Unit Price without VAT:€ 3,14000
Unit Price with VAT:€ 3,83080