


MMA041PP5E | |
|---|---|
DigiKey Part Number | 150-MMA041PP5E-ND |
Manufacturer | |
Manufacturer Product Number | MMA041PP5E |
Description | EVAL BOARD FOR MMA041PP5 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | MMA041PP5 - Amplifier 0Hz ~ 25GHz Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 0Hz ~ 25GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | MMA041PP5 | |
Note | - | |
RF Type | - | |
RF Frequency | 0Hz ~ 25GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 956,73000 | € 956,73 |
| Unit Price without VAT: | € 956,73000 |
|---|---|
| Unit Price with VAT: | € 1 167,21060 |

