MIC69151-1.8YME-TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 5 989
Unit Price: € 2,27000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC-EP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC69151-1.8YME-TR

DigiKey Part Number
MIC69151-1.8YME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC69151-1.8YME-TR
Description
IC REG LIN 1.8V 1.5A 8-SOIC-EP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC69151-1.8YME-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.5V @ 1.5A
Current - Output
Current - Quiescent (Iq)
20 mA
Current - Supply (Max)
35 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types