MIC6315-29D3U TR is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Microchip Technology
In Stock: 12 815
Unit Price: € 0,46000
Datasheet

Similar


Analog Devices Inc.
In Stock: 4 500
Unit Price: € 2,93000
Datasheet

Similar


Analog Devices Inc.
In Stock: 6 905
Unit Price: € 2,93000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 853
Unit Price: € 3,66000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 589
Unit Price: € 6,29000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: € 0,73000
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC6315-29D3U TR

DigiKey Part Number
MIC6315-29D3UTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC6315-29D3U TR
Description
IC SUPERVISOR 1 CHANNEL SOT143
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143
Datasheet
 Datasheet
EDA/CAD Models
MIC6315-29D3U TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
2.93V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-253-4, TO-253AA
Supplier Device Package
SOT-143
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes