Direct
Similar
Similar
Similar
Similar
Similar
Similar



MIC5365-3.3YMT-TR | |
|---|---|
DigiKey Part Number | 576-3194-2-ND - Tape & Reel (TR) 576-3194-1-ND - Cut Tape (CT) 576-3194-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC5365-3.3YMT-TR |
Description | IC REG LINEAR 3.3V 150MA 4-TMLF |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 4-TMLF® (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5365-3.3YMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.31V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 39 µA | |
PSRR | 80dB ~ 65dB (1kHz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-UDFN Exposed Pad, 4-TMLF® | |
Supplier Device Package | 4-TMLF® (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,17000 | € 1,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,26513 | € 1 325,65 |
| 10 000 | € 0,24618 | € 2 461,80 |
| 15 000 | € 0,24435 | € 3 665,25 |
| Unit Price without VAT: | € 1,17000 |
|---|---|
| Unit Price with VAT: | € 1,42740 |





