Parametric Equivalent



MIC5335-GWYMT-TR | |
|---|---|
DigiKey Part Number | 576-3588-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC5335-GWYMT-TR |
Description | IC REG LINEAR 1.6V/1.8V 6-TMLF |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 2 Output 300mA, 300mA 6-TMLF® (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | MIC5335-GWYMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 2 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.6V, 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 300mA, 0.2V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
Current - Supply (Max) | 220 µA | |
PSRR | 65dB ~ 45dB (1kHz ~ 20kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-UFDFN Exposed Pad, 6-TMLF® | |
Supplier Device Package | 6-TMLF® (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,83766 | € 4 188,30 |
| Unit Price without VAT: | € 0,83766 |
|---|---|
| Unit Price with VAT: | € 1,02195 |


