Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MIC5201-4.8BM

DigiKey Part Number
MIC5201-4.8BM-ND
Manufacturer
Manufacturer Product Number
MIC5201-4.8BM
Description
IC REG LINEAR 4.8V 150MA 8-SOIC
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MIC5201-4.8BM Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
4.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.4V @ 150mA
Current - Output
Current - Quiescent (Iq)
400 µA
Current - Supply (Max)
2 mA
PSRR
75dB (100Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
665€ 0,96484€ 641,62
Unit Price without VAT:€ 0,96484
Unit Price with VAT:€ 1,17710