
MIC4607A-1YML-TR | |
|---|---|
DigiKey Part Number | 150-MIC4607A-1YML-TR-ND - Tape & Reel (TR) 150-MIC4607A-1YML-TRCT-ND - Cut Tape (CT) 150-MIC4607A-1YML-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC4607A-1YML-TR |
Description | IC GATE DRVR HALF-BRIDGE 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Motor Driver NMOS 28-VQFN (4x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Controller - Speed | |
Output Configuration | Half Bridge (3) | |
Interface | - | |
Technology | NMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1A | |
Voltage - Supply | 5.25V ~ 16V | |
Voltage - Load | 85V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 28-VFQFN Exposed Pad | |
Supplier Device Package | 28-VQFN (4x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,24000 | € 1,24 |
| 25 | € 1,04040 | € 26,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,93806 | € 4 690,30 |
| Unit Price without VAT: | € 1,24000 |
|---|---|
| Unit Price with VAT: | € 1,51280 |

