
MIC45404YMP-TR | |
|---|---|
DigiKey Part Number | MIC45404YMP-TRTR-ND - Tape & Reel (TR) MIC45404YMP-TRCT-ND - Cut Tape (CT) MIC45404YMP-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC45404YMP-TR |
Description | DC DC CNVRTR 0.7-1.0V 1.2V 1.5V |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.7 ~ 1.0V, 1.2V, 1.5V, 1.8V, 2.49V, 3.3V 5A 4.5V - 19V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 19V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 5A | |
Applications | ITE (Commercial) | |
Features | OCP, OTP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 82% | |
Mounting Type | Surface Mount | |
Package / Case | 54-PowerBFQFN Module | |
Size / Dimension | 0.39" L x 0.24" W x 0.08" H (10.0mm x 6.0mm x 2.0mm) | |
Supplier Device Package | 54-P2QFN (10x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,44000 | € 5,44 |
| 25 | € 4,54400 | € 113,60 |
| 100 | € 4,38910 | € 438,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 4,38906 | € 2 194,53 |
| Unit Price without VAT: | € 5,44000 |
|---|---|
| Unit Price with VAT: | € 6,63680 |


