MIC4451BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 46
Unit Price: € 2,36000
Datasheet

Similar


Texas Instruments
In Stock: 620
Unit Price: € 2,10000
Datasheet
Low-Side Gate Driver IC Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4451BN

DigiKey Part Number
MIC4451BN-ND
Manufacturer
Manufacturer Product Number
MIC4451BN
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-PDIP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
IGBT, MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
12A, 12A
Input Type
Inverting
Rise / Fall Time (Typ)
20ns, 24ns
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes