MIC4428BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 362
Unit Price: € 1,49000
Datasheet

Similar


Microchip Technology
In Stock: 429
Unit Price: € 1,53000
Datasheet

Similar


Microchip Technology
In Stock: 1 356
Unit Price: € 1,53000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: € 1,16181
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 52
Unit Price: € 9,23000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 2 100
Unit Price: € 9,70000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 20 769
Unit Price: € 1,76000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 7 070
Unit Price: € 1,39000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 9 696
Unit Price: € 1,76000
Datasheet
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4428BN

DigiKey Part Number
MIC4428BN-ND
Manufacturer
Manufacturer Product Number
MIC4428BN
Description
IC GATE DRVR LOW-SIDE 8DIP
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting, Non-Inverting 8-PDIP
EDA/CAD Models
MIC4428BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 18V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Inverting, Non-Inverting
Rise / Fall Time (Typ)
20ns, 29ns
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes