Low-Side Gate Driver IC Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4129YME-TR

DigiKey Part Number
MIC4129YME-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MIC4129YME-TR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4129YME-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel, P-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
6A, 6A
Input Type
Inverting
Rise / Fall Time (Typ)
12ns, 13ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 1,09726€ 2 743,15
Manufacturers Standard Package
Unit Price without VAT:€ 1,09726
Unit Price with VAT:€ 1,33866