
MIC4103YM-TR | |
|---|---|
DigiKey Part Number | MIC4103YM-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC4103YM-TR |
Description | IC GATE DRVR HALF-BRIDGE 8SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC4103YM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 9V ~ 16V | |
Logic Voltage - VIL, VIH | 3V, 8V | |
Current - Peak Output (Source, Sink) | 2A, 3A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 118 V | |
Rise / Fall Time (Typ) | 10ns, 6ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | € 0,86060 | € 2 151,50 |
| Unit Price without VAT: | € 0,86060 |
|---|---|
| Unit Price with VAT: | € 1,04993 |

