MIC38C43BN is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 1,04133
Datasheet
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC38C43BN

DigiKey Part Number
MIC38C43BN-ND
Manufacturer
Manufacturer Product Number
MIC38C43BN
Description
IC REG CTRLR MULT TOPOLOGY 8DIP
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive, Isolation Capable Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
MIC38C43BN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bulk
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive, Isolation Capable
Topology
Buck, Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
7.6V ~ 20V
Frequency - Switching
500kHz
Duty Cycle (Max)
96%
Synchronous Rectifier
Yes
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes