
MIC38150HYHL-TR | |
|---|---|
DigiKey Part Number | 576-3533-2-ND - Tape & Reel (TR) 576-3533-1-ND - Cut Tape (CT) 576-3533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC38150HYHL-TR |
Description | DC DC CONVERTER 1-5V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1 ~ 5V 1.5A 3V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | MIC38150HYHL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 1.5A | |
Applications | ITE (Commercial) | |
Features | OCP, OVP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 28-PowerVFQFN Module, 28-MLF® | |
Size / Dimension | 0.24" L x 0.16" W x 0.04" H (6.0mm x 4.0mm x 0.9mm) | |
Supplier Device Package | 28-MLF® (6x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 3,39000 | € 3,39 |
| 25 | € 2,82280 | € 70,57 |
| 100 | € 2,57320 | € 257,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 2,57320 | € 2 573,20 |
| Unit Price without VAT: | € 3,39000 |
|---|---|
| Unit Price with VAT: | € 4,13580 |

