
MIC3231YTSE | |
|---|---|
DigiKey Part Number | 576-3404-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC3231YTSE |
Description | IC LED DRIVER CTRLR PWM 16TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Step-Up (Boost) PWM Dimming 16-TSSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | MIC3231YTSE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | DC DC Controller | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 6V | |
Voltage - Supply (Max) | 45V | |
Voltage - Output | - | |
Current - Output / Channel | - | |
Frequency | 100kHz ~ 1MHz | |
Dimming | PWM | |
Applications | Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 16-TSSOP-EP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,33000 | € 2,33 |
| 25 | € 1,94480 | € 48,62 |
| 100 | € 1,77280 | € 177,28 |
| Unit Price without VAT: | € 2,33000 |
|---|---|
| Unit Price with VAT: | € 2,84260 |

