
MIC2876-5.0YMT-T5 | |
|---|---|
DigiKey Part Number | MIC2876-5.0YMT-T5TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC2876-5.0YMT-T5 |
Description | IC REG BOOST 5V 3.8A 8TDFN |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 3.8A (Switch) 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MIC2876-5.0YMT-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x2) | |
Base Product Number |


