


MIC280-1YM6-TR | |
|---|---|
DigiKey Part Number | 576-2698-2-ND - Tape & Reel (TR) 576-2698-1-ND - Cut Tape (CT) 576-2698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC280-1YM6-TR |
Description | IC SUPERVISOR SENSOR DIG SOT23-6 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector Channel SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MIC280-1YM6-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Thermal | |
Voltage - Threshold | 2.95V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 200µs Maximum | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,97000 | € 0,97 |
| 25 | € 0,81760 | € 20,44 |
| 100 | € 0,73150 | € 73,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,73151 | € 2 194,53 |
| Unit Price without VAT: | € 0,97000 |
|---|---|
| Unit Price with VAT: | € 1,18340 |

