
MIC24054YJL-TR | |
|---|---|
DigiKey Part Number | 150-MIC24054YJL-TR-ND - Tape & Reel (TR) 150-MIC24054YJL-TRCT-ND - Cut Tape (CT) 150-MIC24054YJL-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC24054YJL-TR |
Description | IC REG BUCK ADJ 9A 28QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 9A 28-PowerVQFN |
Datasheet | Datasheet |
EDA/CAD Models | MIC24054YJL-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 19V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 28-QFN (5x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 25 | € 1,56640 | € 39,16 |
| 100 | € 1,42000 | € 142,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 1,41999 | € 1 419,99 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,26920 |

