Parametric Equivalent
Parametric Equivalent

MIC2297-42YML-TR | |
|---|---|
DigiKey Part Number | 576-1440-2-ND - Tape & Reel (TR) 576-1440-1-ND - Cut Tape (CT) 576-1440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2297-42YML-TR |
Description | IC LED DRVR RGLTR DIM 1.2A 10MLF |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 1.2A (Switch) 10-MLF® (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2297-42YML-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.5V | |
Voltage - Supply (Max) | 10V | |
Voltage - Output | - | |
Current - Output / Channel | 1.2A (Switch) | |
Frequency | 600kHz | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad, 10-MLF® | |
Supplier Device Package | 10-MLF® (3x3) | |
Base Product Number |


