Similar

MIC2073-2YM | |
|---|---|
DigiKey Part Number | 576-3441-5-ND |
Manufacturer | |
Manufacturer Product Number | MIC2073-2YM |
Description | IC PWR SWITCH N-CHAN 1:2 8SOIC |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:2 N-Channel 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MIC2073-2YM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 2 | |
Ratio - Input:Output | 1:2 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | On/Off | |
Voltage - Load | 2.7V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 500mA | |
Rds On (Typ) | 115mOhm | |
Input Type | Non-Inverting | |
Features | Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Temperature, Reverse Current, UVLO | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case | ||
Base Product Number |


