
MIC1810-15UY-TR | |
|---|---|
DigiKey Part Number | MIC1810-15UY-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MIC1810-15UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-3 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Supervisor 1 Channel SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MIC1810-15UY-TR Models |
Category | Reset Active Low |
Manufacturer Microchip Technology | Reset Timeout 100ms Minimum |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
DigiKey Programmable Not Verified | Package / Case TO-236-3, SC-59, SOT-23-3 |
Type Simple Reset/Power-On Reset | Supplier Device Package SOT-23-3 |
Number of Voltages Monitored 1 | Base Product Number |
Voltage - Threshold 4.12V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27197 | € 815,91 |
| Unit Price without VAT: | € 0,27197 |
|---|---|
| Unit Price with VAT: | € 0,33180 |

