
MEC1633X-AUE | |
|---|---|
DigiKey Part Number | MEC1633X-AUE-ND |
Manufacturer | |
Manufacturer Product Number | MEC1633X-AUE |
Description | IC EMBEDDED CTLR 169LFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARC-625D - I/O Controller Microcontroller IC FLASH (192kB) 169-LFBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | I/O Controller | |
Core Processor | ARC-625D | |
Program Memory Type | FLASH (192kB) | |
Controller Series | - | |
RAM Size | 16K x 8 | |
Interface | ACPI, BC-Link, I2C/SMBus, LPC, PECI, PS/2, SPI | |
Number of I/O | 135 | |
Voltage - Supply | 3.3V | |
Operating Temperature | 0°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 169-LFBGA | |
Supplier Device Package | 169-LFBGA (11x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 8,14000 | € 8,14 |
| 25 | € 6,77280 | € 169,32 |
| 100 | € 6,55130 | € 655,13 |
| Unit Price without VAT: | € 8,14000 |
|---|---|
| Unit Price with VAT: | € 9,93080 |

