
MCP9982T-AE/A3VAO | |
|---|---|
DigiKey Part Number | 150-MCP9982T-AE/A3VAOCT-ND - Cut Tape (CT) 150-MCP9982T-AE/A3VAODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP9982T-AE/A3VAO |
Description | 2 CHANNEL TEMP SENSOR, AUTOMOTIV |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 0.125°C 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | MCP9982T-AE/A3VAO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 0.125°C | |
Features | One-Shot, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 25 | € 0,62880 | € 15,72 |
| 100 | € 0,60560 | € 60,56 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

