
MCP73855EV | |
|---|---|
DigiKey Part Number | MCP73855EV-ND |
Manufacturer | |
Manufacturer Product Number | MCP73855EV |
Description | EVAL BOARD FOR MCP73855 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | MCP73855 - Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | - | |
Utilized IC / Part | MCP73855 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 34,41000 | € 34,41 |
| Unit Price without VAT: | € 34,41000 |
|---|---|
| Unit Price with VAT: | € 41,98020 |

