
MCP6S26-I/SL | |
|---|---|
DigiKey Part Number | MCP6S26-I/SL-ND |
Manufacturer | |
Manufacturer Product Number | MCP6S26-I/SL |
Description | IC OPAMP PGA 6 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Data Acquisition 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6S26-I/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,38000 | € 2,38 |
| 25 | € 1,97080 | € 49,27 |
| 100 | € 1,79000 | € 179,00 |
| Unit Price without VAT: | € 2,38000 |
|---|---|
| Unit Price with VAT: | € 2,90360 |

