Direct

MCP6G04T-E/SL | |
|---|---|
DigiKey Part Number | MCP6G04T-E/SLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP6G04T-E/SL |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Variable Gain Amplifier IC Driver 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCP6G04T-E/SL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Variable Gain Amplifier | |
Applications | Driver | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 600 | € 0,82618 | € 2 148,07 |
| Unit Price without VAT: | € 0,82618 |
|---|---|
| Unit Price with VAT: | € 1,00794 |


