MCP6G02T-E/SN is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Microchip Technology
In Stock: 514
Unit Price: € 0,68000
Datasheet
Variable Gain Amplifier IC Driver 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6G02T-E/SN

DigiKey Part Number
MCP6G02T-E/SNTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6G02T-E/SN
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Variable Gain Amplifier IC Driver 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP6G02T-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Variable Gain Amplifier
Applications
Driver
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€ 0,50776€ 1 675,61
Manufacturers Standard Package
Unit Price without VAT:€ 0,50776
Unit Price with VAT:€ 0,61947