
MCP661T-E/MNY | |
|---|---|
DigiKey Part Number | MCP661T-E/MNY-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MCP661T-E/MNY |
Description | IC OPAMP GP 1 CIRCUIT 8TDFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | MCP661T-E/MNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 32V/µs | |
Gain Bandwidth Product | 60 MHz | |
Current - Input Bias | 6 pA | |
Voltage - Input Offset | 1.8 mV | |
Current - Supply | 6mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 300 | € 0,91619 | € 3 023,43 |
| Unit Price without VAT: | € 0,91619 |
|---|---|
| Unit Price with VAT: | € 1,11775 |

