Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6482T-E/MNY

DigiKey Part Number
MCP6482T-E/MNYTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCP6482T-E/MNY
Description
IC OPAMP GP 2 CIRCUIT 8TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-TDFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP6482T-E/MNY Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
2.7V/µs
Gain Bandwidth Product
4 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
240µA (x2 Channels)
Current - Output / Channel
12 mA
Voltage - Supply Span (Min)
2.2 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-TDFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300€ 0,81148€ 2 677,88
Manufacturers Standard Package
Unit Price without VAT:€ 0,81148
Unit Price with VAT:€ 0,99001