MCP6043T-E/MS is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Microchip Technology
In Stock: 0
Unit Price: € 0,53357
Datasheet
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6043T-E/MS

DigiKey Part Number
MCP6043T-E/MSTR-ND - Tape & Reel (TR)
MCP6043T-E/MSCT-ND - Cut Tape (CT)
MCP6043T-E/MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6043T-E/MS
Description
IC OPAMP GP 1 CIRCUIT 8MSOP
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
MCP6043T-E/MS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.003V/µs
Gain Bandwidth Product
14 kHz
Current - Input Bias
1 pA
Voltage - Input Offset
3 mV
Current - Supply
600nA
Voltage - Supply Span (Min)
1.4 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,71000€ 0,71
25€ 0,59400€ 14,85
100€ 0,53360€ 53,36
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,53357€ 1 333,92
Manufacturers Standard Package
Unit Price without VAT:€ 0,71000
Unit Price with VAT:€ 0,86620